Filter Your Search
1 - 1 of 1 results
![]() |
SIT1602BI-31-33S-7.372800T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 7.3728 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock |