Filter Your Search
1 - 1 of 1 results
|
SIT1618BA-23-33E-27.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock |