Filter Your Search
1 - 1 of 1 results
|
SIT2001BI-S1-33E-33.333300
SiTime Corporation
|
Check for Price | Active | 33.3333 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.05mm X 1.75mm X 1.45mm | unknown | Clock | SiTime |