Filter Your Search
1 - 3 of 3 results
|
SiT5000AI-8E-28N0-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT5000AI-8E-28N0-20.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | ||
|
SIT5000AI-8E-28N0-20.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP |