Filter Your Search
1 - 3 of 3 results
|
SiT5000AIC2E-33E0-12.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT5000AIC2E-33E0-12.000000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 12 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT5000AIC2E-33E0-12.000000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 12 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |