Filter Your Search
1 - 3 of 3 results
|
SIT5000AICGE-18E0-40.000000Y
SiTime Corporation
|
$1.6565 | Yes | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT5000AICGE-18E0-40.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 5 ns | NO | 5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT5000AICGE-18E0-40.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |