Filter Your Search
1 - 1 of 1 results
|
SIT5357AI-FP-33VT-156.250000Y
SiTime Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 0.2 % | 0.23 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 2.97 V | 330 mV | 1.9 ns | NO | 6.25 ppm | 1.9 ns | 66 mA | 3.63 V | 2.97 V | 55/42 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock |