Filter Your Search
1 - 1 of 1 results
|
SIT8208AI-GF-25S-25.000000X
SiTime Corporation
|
$3.7356 | Yes | Yes | Active | 25 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | SOLCC4,.11,49 | compliant | Clock |