Filter Your Search
1 - 1 of 1 results
|
SIT8209AI-23-28E-156.253906X
SiTime Corporation
|
$2.6704 | Yes | Yes | Active | 156.2539 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |