Filter Your Search
1 - 5 of 5 results
|
SIT9120AC-2C1-33E166.600000Y
SiTime Corporation
|
$1.9523 | Yes | Active | 166.6 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock | ||||
|
SIT9120AC-2C1-33E166.600000X
SiTime Corporation
|
$2.8992 | Yes | Yes | Active | 166.6 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||
|
SIT9120AC-2C1-33E166.600000
SiTime Corporation
|
Check for Price | Yes | Active | 166.6 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SIT9120AC-2C1-33E166.600000T
SiTime Corporation
|
Check for Price | Yes | Active | 166.6 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 600 ps | NO | 600 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC6,.12 | compliant | Clock | ||||
|
SiT9120AC-2C1-33E166.600000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |