Filter Your Search
1 - 1 of 1 results
|
SIT9365AC-2C1-25E100.000000
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 470 ps | NO | 470 ps | 79 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.9mm | SITIME CORP | PQFV-6 | compliant | Clock |