Filter Your Search
1 - 5 of 5 results
|
SIT9365AC-4B1-33N200.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 20 % | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 465 ps | NO | 465 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT9365AC-4B1-33N200.000000
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 20 % | 50 OHM | 3.3 V | HCSL | 465 ps | NO | 465 ps | 89 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SIT9365AC-4B1-33N200.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 20 % | 3.3 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 465 ps | NO | 465 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||||
|
SiT9365AC-4B1-33N200.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AC-4B1-33N200.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 200 MHz | 20 % | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 465 ps | NO | 465 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.3mm x 2.6mm x 0.9mm | SITIME CORP | compliant | Clock | QFN, 6 PIN |