Filter Your Search
1 - 5 of 5 results
|
SIT9365AI-2E3-33N250.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 50 % | 100 OHM | 3.3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SiT9365AI-2E3-33N250.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT9365AI-2E3-33N250.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 470 ps | NO | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.1mm x 5.1mm x 0.9mm | SITIME CORP | compliant | Clock | QFN-6 | ||||||
|
SIT9365AI-2E3-33N250.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 50 % | 100 OHM | 3.3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | |||||
|
SIT9365AI-2E3-33N250.000000
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 50 % | 100 OHM | 3.3 V | LVDS | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | QFN, 6 PIN |