Filter Your Search
1 - 10 of 664 results
|
SJ025M2200C5S11335
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 25 V | 3.4 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 13.5 mm | 37 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0120B3S-0811
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 120 µF | 25 V | 560 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8.5 mm | 13.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0680D5F-1019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 1.82 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0680C5S11019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 1.82 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10.5 mm | 22 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0015A3S-0407
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 25 V | 91 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.75 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 4 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | |||||
|
SJ025M0068K5F30807
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 25 V | 310 mA | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 8 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0820A2S-1025
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 25 V | 1.6125 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 205 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | WIRE | 10 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | |||||
|
SJ025M0068B3F-0807
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 25 V | 310 mA | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 7 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0680A5F-1019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 1.82 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SJ025M0039B2S-0511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 39 µF | 25 V | 230 mA | 20 % | 360 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5.5 mm | 12.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |