Filter Your Search
1 - 5 of 5 results
|
SJ1-42514-SMT-TR
CUI Inc
|
$1.0126 | Yes | Transferred | FEMALE | 5000 Cycles | BOARD | 2.5mm AUDIO | RIGHT ANGLE | 50 mΩ | 1 A | 500VAC V | 100 MΩ | RIGHT ANGLE | 1 | POLAR PIN POSITION | -25 °C | 85 °C | JACK | RND PIN-SKT | BLACK | LOCKING | ONE | 1 | SURFACE MOUNT | 0.16 inch | 0.47 inch | 0.39 inch | CUI INC | compliant | ||||||||||||||||||
|
SJ1-42514-SMT
CUI Devices
|
Check for Price | Yes | Obsolete | BOARD | 2.5mm AUDIO | NOT SPECIFIED | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | NOT SPECIFIED | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI DEVICES | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
SJ1-42514
CUI Devices
|
Check for Price | Yes | Obsolete | CUI DEVICES | compliant | CUI Devices | |||||||||||||||||||||||||||||||||||||||||
|
SJ1-42514-SMT-TR
CUI Devices
|
Check for Price | Yes | Obsolete | FEMALE | 5000 Cycles | BOARD | POLYAMIDE6T | AUDIO/RCA CONNECTOR | NOT SPECIFIED | RIGHT ANGLE | 50 mΩ | 1 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.4 N | 100 MΩ | RIGHT ANGLE | 1 | UL | -25 °C | 85 °C | PEG | JACK | NOT SPECIFIED | RND PIN-SKT | BLACK | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.16 inch | 0.47 inch | 0.16 inch | 0.39 inch | CUI DEVICES | compliant | CUI Devices | ||||||||
|
SJ1-42514-SMT
CUI Inc
|
Check for Price | Yes | Yes | Transferred | BOARD | 2.5mm AUDIO | NOT SPECIFIED | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | NOT SPECIFIED | 4 | GENERAL PURPOSE | SURFACE MOUNT | CUI INC | compliant | ROHS COMPLIANT |