Filter Your Search
1 - 1 of 1 results
|
SJ6020L2TP
Littelfuse Inc
|
$2.2871 | Yes | Active | 1.6 V | 12.8 kA | 35 mA | 10 mA | 600 V | 20 A | SCR | SINGLE | 500 V/us | 1.5 V | 300 A | 3 mA | 600 V | TO-220AB | R-PSFM-T3 | e3 | MIL-STD-750, UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | 2018-07-25 | LITTELFUSE |