Filter Your Search
1 - 10 of 20 results
|
SK5006
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.25 V | e0 | 80 A | 1 | 1 | 2 A | 600 V | NO | Tin/Lead (Sn/Pb) | ||||||||||||||
|
SK5001000SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | BLACK | EXTRUDED | LONGITUDINAL | ANODIZED | 1 m | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||
|
SK50050AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 50 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | |||||||||||||||||||
|
SK5003
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 175 °C | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.3 V | e0 | 50 A | 1 | 1 | 1.5 A | 1 kV | NO | Tin/Lead (Sn/Pb) | 500 ns | ||||||||||||
|
SK50050SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | BLACK | EXTRUDED | LONGITUDINAL | ANODIZED | 50 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||
|
SK500100SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | BLACK | EXTRUDED | LONGITUDINAL | ANODIZED | 100 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||
|
SK500100ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | NATURAL | EXTRUDED | LONGITUDINAL | ANODIZED | 100 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||
|
SK50075AL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | ALUMINIUM ALLOY | EXTRUDED | LONGITUDINAL | 75 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | |||||||||||||||||||
|
SK50075SA
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 2.9 Ω | HEAT SINK | BLACK | EXTRUDED | LONGITUDINAL | ANODIZED | 75 mm | 105 mm | 39 mm | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||
|
SK5001
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.2 V | e0 | 150 A | 1 | 1 | 8 A | 400 V | NO | Tin/Lead (Sn/Pb) |