Filter Your Search
1 - 2 of 2 results
|
SK013C473MAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 47 nF | 25 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK013C473MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 47 nF | 25 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 5.08 mm | AVX CORP | , 2020 | not_compliant | EAR99 | 8532.24.00.60 |