Filter Your Search
1 - 10 of 7,660 results
|
SK050M0033APS70611
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 50 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 6.3 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0R22A3S50511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 50 V | 2.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0R47APS50511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 50 V | 5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0330B1SL1019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 398 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M1R00A3SW0511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0100A1SM0811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 150 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 150 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0470A2S71320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 50 V | 456 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0330A3F51019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 50 V | 398 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M1R00A2F10511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 10 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | ||
|
SK050M0010A1S70511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 39 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 |