Filter Your Search
1 - 10 of 1,321 results
|
SK18
Diotec Semiconductor AG
|
$0.0253 | Yes | Active | 1 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 33 A | 1 | 80 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||
|
SK18-LTP
Micro Commercial Components
|
$0.1571 | Yes | Yes | Not Recommended | 1 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | 30 A | 1 | 80 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SK1820D2
Diotec Semiconductor AG
|
$0.1742 | Yes | Active | 18 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK1840D2
Diotec Semiconductor AG
|
$0.2850 | Yes | Active | 18 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||
|
SK1845D2-3G
Diotec Semiconductor AG
|
$0.3292 | Yes | Active | 18 A | 535 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | 45 V | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-11-07 | |||||||||||||||||||
|
DSSK18-0025BS
IXYS Corporation
|
$0.9622 | Yes | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 140 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SK18115E7-33.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | YES | BT CUT; TR | 70 °C | -20 °C | SURFACE MOUNT | SUNNY ELECTRONICS CORP | SMD, 2 PIN | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 15 ppm | 18 pF | 33 MHz | L12.8XB5.0XH3.2 (mm)/L0.504XB0.197XH0.126 (inch) | 40 Ω | ||||||||||||||||||||||||||||||||||||
|
SK18115A8-33.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | YES | BT CUT; TR | 60 °C | -10 °C | SURFACE MOUNT | SUNNY ELECTRONICS CORP | SMD, 2 PIN | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.01 % | 15 ppm | 18 pF | 33 MHz | L12.8XB5.0XH3.2 (mm)/L0.504XB0.197XH0.126 (inch) | 40 Ω | ||||||||||||||||||||||||||||||||||||
|
SK18115E7-4.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | YES | AT CUT; TR | 70 °C | -20 °C | SURFACE MOUNT | SUNNY ELECTRONICS CORP | SMD, 2 PIN | unknown | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 15 ppm | 18 pF | 4 MHz | L12.8XB5.0XH3.2 (mm)/L0.504XB0.197XH0.126 (inch) | 120 Ω | ||||||||||||||||||||||||||||||||||||
|
SK18115A6-27.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | YES | AT CUT; BULK | 60 °C | -10 °C | SURFACE MOUNT | SUNNY ELECTRONICS CORP | SMD, 2 PIN | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 15 ppm | 18 pF | 27 MHz | L12.8XB5.0XH3.2 (mm)/L0.504XB0.197XH0.126 (inch) | 30 Ω |