Filter Your Search
1 - 10 of 22 results
![]() |
SK2030CD2
Diotec Semiconductor AG
|
$0.1097 | Yes | End Of Life | 10 A | 550 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 30 V | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3/2 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
![]() |
SK2030YD2
Diotec Semiconductor AG
|
$0.1610 | Yes | Active | 20 A | 450 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
SK2030CD2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 10 A | 550 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 30 V | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | 2018-08-29 | |||||||||||||||||||||||
|
SK2037.5CBAL
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ALUMINIUM ALLOY | EXTRUDED | TRANSISTOR | 28 mm | 37.5 mm | 2.75 Ω | HEAT SINK | 100 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK2031
RCA
|
Check for Price | Transferred | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK2037.5TO3ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | NATURAL | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | TRANSISTOR | 28 mm | 37.5 mm | 2.75 Ω | HEAT SINK | 100 mm | ANODIZED | ||||||||||||||||||||||||||||||||||||||||||||||
|
SK2035A
Thomson Consumer Electronics
|
Check for Price | Obsolete | 150 mW | THOMSON CONSUMER ELECTRONICS | unknown | 100 nA | 125 µs | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK2032
RCA
|
Check for Price | Transferred | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VSK2035
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | VERY FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SK2031
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 250 mW | NO | e0 | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | 100 nA | 2 µs |