Filter Your Search
1 - 10 of 218 results
|
SK220M035ST
Cornell Dubilier Electronics Inc
|
$0.2383 | Yes | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | 7.23 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M063ST
Cornell Dubilier Electronics Inc
|
$0.2510 | Yes | Yes | Active | 22 µF | 63 V | 115 mA | 20 % | 5.43 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M100ST
Cornell Dubilier Electronics Inc
|
$0.4990 | Yes | Yes | Active | 22 µF | 100 V | 130 mA | 20 % | 4.83 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 3.5 mm | WIRE | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M400ST
Cornell Dubilier Electronics Inc
|
$1.5274 | Yes | Yes | Active | 22 µF | 400 V | 120 mA | 20 % | 12.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 13 mm | 26 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M350ST
Cornell Dubilier Electronics Inc
|
$1.7571 | Yes | Yes | Active | 22 µF | 350 V | 110 mA | 20 % | 12.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 231 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M050ST
Cornell Dubilier Electronics Inc
|
$51.1092 | Yes | Yes | Active | 22 µF | 50 V | 100 mA | 20 % | 6.03 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||
|
SK220M400A2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 400 V | 120 mA | 20 % | 12.06 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 13 mm | 26 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SK220M035R1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | 7.23 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | Tin (Sn) | 2 mm | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
SK220M250ET
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 250 V | 130 mA | 20 % | 9.05 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Tin (Sn) | 5 mm | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
SK220M100S2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 22 µF | 100 V | 130 mA | 20 % | 4.83 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 8 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |