Filter Your Search
1 - 10 of 539 results
|
SK25
Diotec Semiconductor AG
|
$0.1026 | Yes | Active | 2 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 55 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||||||||||||||||||||
|
SK2545YD2-3G
Diotec Semiconductor AG
|
$0.3447 | Yes | Active | 25 A | 560 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 330 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 200 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-11-07 | |||||||||||||||||||||||||||||||||||
|
SK255KDTP
Littelfuse Inc
|
$3.0981 | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK25KQ12
SEMIKRON
|
$18.5436 | Yes | Yes | Active | ANTI-PARALLEL, 2 ELEMENTS | NO | 2 | Not Qualified | R-XUFM-X4 | e3/e4 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X4 | 4 | compliant | EAR99 | 8541.30.00.80 | CASE T 1 | 100 mA | 2 V | 0 | 0 | 150 mA | 8 mA | 280 A | 29 A | 1.2 kV | 1.2 kV | SCR | |||||||||||||||||||||||||||||||||||
|
SK25WT12
SEMIKRON
|
$22.9028 | Yes | Yes | Active | 2 BANKS, ANTI-PARALLEL, 2 ELEMENTS | NO | 4 | Not Qualified | R-XUFM-X16 | e3/e4 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | compliant | EAR99 | 8541.30.00.80 | CASE T37 | 100 mA | 2 V | 0 | 0 | 150 mA | 8 mA | 280 A | 29 A | 1.2 kV | 1.2 kV | SCR | |||||||||||||||||||||||||||||||||||
|
SK25WT16
SEMIKRON
|
$24.0856 | Yes | Yes | Active | 2 BANKS, ANTI-PARALLEL, 2 ELEMENTS | NO | 4 | Not Qualified | R-XUFM-X16 | e3/e4 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X16 | 16 | compliant | EAR99 | 8541.30.00.80 | CASE T37 | 100 mA | 2 V | 0 | 0 | 150 mA | 8 mA | 280 A | 29 A | 1.6 kV | 1.6 kV | SCR | |||||||||||||||||||||||||||||||||||
|
SK250M0010L5F11015
YAGEO Corporation
|
Check for Price | Yes | Obsolete | POLARIZED | NO | 85 °C | -25 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 15 mm | 20 % | 20 % | 250 V | 70 mA | WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SK25A
SynSemi Inc
|
Check for Price | Obsolete | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK25XX-SERIES
Holmes Co Inc
|
Check for Price | Obsolete | HOLMES CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK250M2R20A5F-0811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Radial | TR | 5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM (WET) | 11 mm | 20 % | 20 % | 250 V | 18 mA | WIRE | 22 µA | 0.2 |