Filter Your Search
1 - 10 of 51 results
|
SK54B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 100 A | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | 2 | SMB | compliant | ||||||||||||||||||||||||
|
SK54BTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
SK54B-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | DO-214AA | ||||||
|
SK54B-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
SK54BL_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 460 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | PANJIT | |||||||||
|
SK54BQ-LTP
Micro Commercial Components
|
Check for Price | Active | 600 mV | 100 µA | RECTIFIER DIODE | 40 V | GENERAL PURPOSE | 120 A | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | MCC | ||||||||||||||||||||||||||||||||
|
SK54BHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
SK54BHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
SK54BE
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 120 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
SK54BHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 |