Filter Your Search
1 - 10 of 1,661 results
|
SK562E915PAATR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 85 °C | 10 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 9.1 µF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 100 % | 200 V | 8720 | Z5U | -56/+22% ppm/°C | WIRE | 5.08 mm | ||||
|
SK562A134MBA
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 130 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 20 % | 200 V | 8720 | C0G | 30ppm/Cel ppm/°C | WIRE | 5.08 mm | |||
|
SK562C274ZBA
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 270 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 80 % | 200 V | 8720 | X7R | 15% ppm/°C | WIRE | 5.08 mm | |||
|
SK562A113JAATR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 11 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 5 % | 5 % | 200 V | 8720 | C0G | 30ppm/Cel ppm/°C | WIRE | 5.08 mm | |||
|
SK562A114MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 110 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 20 % | 200 V | 8720 | C0G | 30ppm/Cel ppm/°C | WIRE | 5.08 mm | |||
|
SK562A184KARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | 20.1 mm | AVX CORP | , 8720 | compliant | EAR99 | 180 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 10 % | 10 % | 200 V | C0G | 30ppm/Cel ppm/°C | WIRE | 5.08 mm | 8532.24.00.60 | |||||
|
SK562C364MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | 20.1 mm | AVX CORP | , 8720 | compliant | EAR99 | 360 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 20 % | 200 V | 8720 | X7R | 15% ppm/°C | WIRE | 5.08 mm | |||||
|
SK562A333JBR
Kyocera AVX Components
|
Check for Price | Yes | Active | NO | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | BULK | 20.1 mm | AVX CORP | , 8720 | compliant | EAR99 | 33 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 5 % | 5 % | 200 V | C0G | 30ppm/Cel ppm/°C | WIRE | 5.08 mm | 8532.24.00.60 | |||||
|
SK562C564MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 560 nF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 20 % | 200 V | 8720 | X7R | 15% ppm/°C | WIRE | 5.08 mm | |||
|
SK562C395MBATR1
Kyocera AVX Components
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | TR | Tin/Lead (Sn/Pb) | 20.1 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 3.9 µF | CERAMIC CAPACITOR | CERAMIC | 15.2 mm | 22.1 mm | Yes | 20 % | 20 % | 200 V | 8720 | X7R | 15% ppm/°C | WIRE | 5.08 mm |