Filter Your Search
1 - 2 of 2 results
|
SK567C104KBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
SK567C104KBA
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 20.1 mm | WIRE | 15.2 mm | 22.1 mm | 5.08 mm | AVX CORP | , 8720 | not_compliant | EAR99 | 8532.24.00.60 |