Filter Your Search
1 - 10 of 31 results
|
SK62A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 62 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SK620
Thomson Consumer Electronics
|
Check for Price | Obsolete | 50 W | 190 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
SK62L-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SK62-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | HSMC, 2 PIN | 2 | ||||||||||||||||||||
|
SK62L-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | SMC, 2 PIN | 2 | MCC | ||||||||||||||||
|
SK62L
Micro Commercial Components
|
Check for Price | No | Not Recommended | 6 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | DO-214AB | SMCJ, 2 PIN | 2 | MCC | ||||||||||||||||||||
|
SK62LP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | unknown | DO-214AB | SMCJ, 2 PIN | 2 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SK621
Thomson Consumer Electronics
|
Check for Price | Obsolete | 50 W | 190 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
SK62P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | DO-214AB | SMCJ, 2 PIN | 2 | |||||||||||||||||||||||
|
SK62053
TAIYO YUDEN
|
Check for Price | Obsolete | NO | 1 | Not Qualified | R-PSIP-T16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2 mm | SINGLE | TAIYO YUDEN CO LTD | unknown | 8542.39.00.01 | SIP | SIP, | 16 | CONSUMER CIRCUIT | SIP | 30 mA | 8.1 V | 7.9 V | OTHER |