Filter Your Search
1 - 10 of 13 results
|
SKKT106B12E
SEMIKRON
|
$36.2753 | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.2 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.2 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||||||
|
SKKT106B16E
SEMIKRON
|
$65.2785 | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.6 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.6 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||||||
|
SKKT106B/08D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 106 kA | 20 mA | 250 mA | 150 mA | 800 V | 180.55 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 150 µs | 500 V/us | 3 V | 2 kA | 20 mA | 800 V | TO-240AA | R-CUFM-X7 | e2 | Not Qualified | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-CUFM-X7 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
SKKT106B16EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.6 kV | 167.99 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.6 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
SKKT106B18EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.8 kV | 191.54 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.8 kV | R-XUFM-X7 | Not Qualified | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
SKKT106B18E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.8 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2.3 kA | 1.8 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
SKKT106B/14E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 mA | 150 mA | 1.4 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 150 µs | 1000 V/us | 3 V | 20 mA | 1.4 kV | TO-240AA | R-XUFM-X7 | e3/e4 | Not Qualified | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A48 | compliant | ||||||||||||
|
SKKT106B14E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 106 kA | 20 mA | 250 mA | 150 mA | 1.4 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 2 kA | 1.4 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A48 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
SKKT106B/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 mA | 150 mA | 1.6 kV | 180 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 150 µs | 1000 V/us | 3 V | 20 mA | 1.6 kV | TO-240AA | R-XUFM-X7 | e3/e4 | Not Qualified | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240AA | CASE A48, SEMIPACK-7 | 7 | CASE A48 | compliant | ||||||||||||
|
SKKT106B12EG6
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | compliant | EAR99 |