Filter Your Search
1 - 10 of 10 results
|
SKKT132/12E
SEMIKRON
|
$56.9316 | Yes | Yes | Active | 130 kA | 40 mA | 400 mA | 150 mA | 1.2 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 150 µs | 1000 V/us | 2 V | 4.7 kA | 40 mA | 1.2 kV | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||
|
SKKT132/20EH4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 128 kA | 60 mA | 400 mA | 150 mA | 2 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 2 V | 4.5 kA | 2 kV | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
SKKT132/16E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 130 kA | 40 mA | 400 mA | 150 mA | 1.6 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 150 µs | 1000 V/us | 2 V | 4.7 kA | 40 mA | 1.6 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | Semikron | ||||
|
SKKT132/14E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 130 kA | 40 mA | 400 mA | 150 mA | 1.4 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 150 µs | 1000 V/us | 2 V | 4.7 kA | 40 mA | 1.4 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | |||||
|
SKKT132/08E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 137 kA | 40 mA | 400 mA | 150 mA | 800 V | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 2 V | 4.7 kA | 800 V | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
SKKT132/22EH4
SEMIKRON
|
Check for Price | Yes | Yes | Active | 128 kA | 60 mA | 400 mA | 150 mA | 2.2 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 2 V | 4.5 kA | 2.2 kV | R-XUFM-X7 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
SKKT132/08D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 130 kA | 40 mA | 400 mA | 150 mA | 800 V | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 150 µs | 500 V/us | 2 V | 4.7 kA | 40 mA | 800 V | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A21 | compliant | EAR99 | 8541.30.00.80 | |||||
|
SKKT132/18E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 130 kA | 40 mA | 400 mA | 150 mA | 1.8 kV | 220 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 150 µs | 1000 V/us | 2 V | 4.7 kA | 40 mA | 1.8 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | CASE A 21 | compliant | EAR99 | 8541.30.00.80 | |||||
|
SKKT132/20E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 130 kA | 40 mA | 400 mA | 200 mA | 2 kV | 204.1 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2 V | 4.7 kA | 2 kV | R-CUFM-X7 | e2 | Not Qualified | 125 °C | -40 °C | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-CUFM-X7 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
SKKT132/22E
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 130 kA | 40 mA | 400 mA | 200 mA | 2.2 kV | 204.1 A | SCR | SERIES CONNECTED, 2 ELEMENTS | 1000 V/us | 2 V | 4.7 kA | 2.2 kV | R-CUFM-X7 | e2 | Not Qualified | 125 °C | -40 °C | 2G-2GR | A-K-AK | 2 | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-CUFM-X7 | compliant | EAR99 | 8541.30.00.80 |