Filter Your Search
1 - 3 of 3 results
|
SKKT27B/12E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 200 mA | 150 mA | 1.2 kV | 50 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY, UL RECOGNIZED | 80 µs | 1000 V/us | 3 V | 10 mA | 1.2 kV | R-XUFM-X7 | e3/e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 48 | compliant | ||||||||||
|
SKKT27B12EG6
SEMIKRON
|
Check for Price | Obsolete | 100 mA | 1.2 kV | 43.96 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 7 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
SKKT27B12E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 32 kA | 10 mA | 200 mA | 150 mA | 1.2 kV | 50 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | HIGH RELIABILITY | 3 V | 470 A | 1.2 kV | R-XUFM-X7 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X7 | 3 | CASE A 48 | compliant | EAR99 | 8541.30.00.80 |