Filter Your Search
1 - 4 of 4 results
|
SKN60F14
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 75 A | 1.75 V | 2.1 µs | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | LEAKAGE CURRENT IS TYPICAL | FAST SOFT RECOVERY | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e2 | DO-203AB | 150 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-5 | DO-5, 1 PIN | 1 | CASE E10 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SKN60F15
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 75 A | 1.75 V | 2.1 µs | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | LEAKAGE CURRENT IS TYPICAL | FAST SOFT RECOVERY | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e3/e4 | DO-203AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-5 | DO-5, 1 PIN | 1 | CASE E10 | compliant | EAR99 | 8541.10.00.80 | ||
|
SKN60F17
SEMIKRON
|
Check for Price | Yes | Yes | Active | 75 A | 1.75 V | 2.1 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.7 kV | 1 | FAST SOFT RECOVERY | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e3/e4 | DO-203AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN/SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-5 | O-MUPM-D1 | 1 | CASE E10 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SKN60F12
SEMIKRON
|
Check for Price | Yes | Yes | Active | 75 A | 1.75 V | 2.1 µs | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | LEAKAGE CURRENT IS TYPICAL | FAST SOFT RECOVERY | 1.2 kA | 1 | Not Qualified | O-MUPM-D1 | e2 | DO-203AB | 150 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | SOLDER LUG | UPPER | SEMIKRON INTERNATIONAL | DO-5 | DO-5, 1 PIN | 1 | CASE E10 | compliant | EAR99 | 8541.10.00.80 |