Filter Your Search
1 - 1 of 1 results
|
SKR100/08
SEMIKRON
|
Check for Price | Yes | Yes | Active | 125 A | 1.55 V | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AC | 180 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E13, 1 PIN | 1 | CASE E13 | compliant | EAR99 | 8541.10.00.80 |