Filter Your Search
1 - 10 of 10,996 results
|
SL302C104KAB
Kyocera AVX Components
|
$1.0520 | No | No | Active | 5.08 mm | e0 | -55 °C | 125 °C | AVX CORP | , 3015 | not_compliant | EAR99 | 8532.24.00.60 | 100 nF | CERAMIC CAPACITOR | CERAMIC | 7.62 mm | 7.62 mm | THROUGH HOLE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | BULK | 10 % | 200 V | NO | X7R | 15% ppm/°C | Tin/Lead (Sn/Pb) | WIRE | 3.81 mm | |||||||||||||||||||||||||||||||||||
|
SL3-027-SH184/11-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | WIRE WRAP | 0.3 inch | 0.1 inch | 0.9 inch | 0.311 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-021-SH108/03-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.7 inch | 0.078 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-027-SH335/01-88
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 0.9 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-027-S176/02-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 27 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.9 inch | 0.129 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SL3-021-SH105/05-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 0.7 inch | 0.141 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-021-SH335/01-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 0.7 inch | 0.236 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-024-S123/02-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 0.8 inch | 0.086 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
SL3-021-SH108/14-77
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.1 inch | 0.7 inch | 0.157 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
SL3-021-SH108/09-66
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.7 inch | 0.085 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |