Filter Your Search
1 - 10 of 2,082 results
|
SL1TTER200F
KOA Speer Electronics Inc
|
$0.4516 | Yes | Yes | End Of Life | 200 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
SL1TTE10R0F
KOA Speer Electronics Inc
|
$0.4644 | Yes | Yes | End Of Life | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
SL1TTE1R00F
KOA Speer Electronics Inc
|
$0.4736 | Yes | Yes | End Of Life | 1 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
SL1TTE33L0F
KOA Speer Electronics Inc
|
$0.4736 | Yes | Yes | Active | 33 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF, IEC60115-1 | 70 °C | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||||
|
SL1TTE2001F
KOA Speer Electronics Inc
|
$0.4736 | Yes | Yes | End Of Life | 2 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||
|
SL1TTE75L0F
KOA Speer Electronics Inc
|
$0.5679 | Yes | Yes | Active | 75 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF, IEC60115-1 | 70 °C | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||||
|
SL1TTE11L0F
KOA Speer Electronics Inc
|
$0.5795 | Yes | Yes | Active | 11 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 180 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF, IEC60115-1 | 70 °C | YES | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||||
|
SL1TTE2R00F
KOA Speer Electronics Inc
|
$0.5795 | Yes | Yes | End Of Life | 2 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
SL1TTER130F
KOA Speer Electronics Inc
|
$0.5795 | Yes | Yes | End Of Life | 130 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | ||
|
SL1TTE5R10F
KOA Speer Electronics Inc
|
$0.5795 | Yes | Yes | End Of Life | 5.1 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |