Filter Your Search
1 - 10 of 10 results
|
SL-20.0255OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 25.5 mΩ | 0.1 % | 1 W | 2616 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SL-20.0226OHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 22.6 mΩ | 0.25 % | 1 W | 2615 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SL-20.02OHM2%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 2 % | 1 W | 2615 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | SMT, 2615 | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SL-20.0234OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 23.4 mΩ | 0.1 % | 1 W | 2616 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SL-20.0298OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 29.8 mΩ | 0.1 % | 1 W | 2616 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | SMT, 2616 | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SL-20.0287OHM0.25%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 28.7 mΩ | 0.25 % | 1 W | 2615 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SL2002CN
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | IN-LINE | CMOS | NO | e0 | 70 °C | 22 | RECTANGULAR | Tin/Lead (Sn/Pb) | VIA TECHNOLOGIES INC | DIP, DIP22(UNSPEC) | unknown | 8542.39.00.01 | R-PDIP-T22 | PLASTIC/EPOXY | DIP | DIP22(UNSPEC) | Not Qualified | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | ||||||||||||||||||||
|
SL-20.028OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 28 mΩ | 0.1 % | 1 W | 2616 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
SL2002CC
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | IN-LINE | CMOS | NO | e0 | 70 °C | 22 | RECTANGULAR | Tin/Lead (Sn/Pb) | VIA TECHNOLOGIES INC | DIP, DIP22(UNSPEC) | unknown | 8542.39.00.01 | R-XDIP-T22 | CERAMIC | DIP | DIP22(UNSPEC) | Not Qualified | 5 V | COMMERCIAL | THROUGH-HOLE | DUAL | ||||||||||||||||||||
|
SL-20.0237OHM0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 23.7 mΩ | 0.1 % | 1 W | 2616 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 310 mV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.5 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |