Filter Your Search
1 - 10 of 5,052 results
|
SL2-080-S240/02-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 4 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL2-084-R071/4-99/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 84 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.176 inch | 2.1 inch | 0.063 inch | E-TEC INTERCONNECT LTD | compliant | ||||||
|
SL2-080-S175/02-96
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.1 inch | 4 inch | 0.295 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL2-082-R071/0-77/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 82 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD (15) | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.134 inch | 0.176 inch | 2.05 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SL2-080-SH109/04-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 4 inch | 0.09 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
SL2-080-SH140/07-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 4 inch | 0.124 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SL2-088-S064/0-88/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 88 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.133 inch | 0.059 inch | 4.4 inch | 0.197 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL2-080-S088/01-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 4 inch | 0.129 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SL2-080-U190/01-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.2 inch | 4 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||
|
SL2-080-R071/5-66/11
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.134 inch | 0.176 inch | 2 inch | 0.11 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |