Filter Your Search
1 - 10 of 466 results
|
SL2507-47075XS24D
Advanced Illumination Inc
|
Check for Price | Contact Manufacturer | ADVANCED ILLUMINATION INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL250M0033A5S-1225
YAGEO Corporation
|
Check for Price | Yes | Active | YAGEO CORP | compliant | 8532.22.00.20 | , | EAR99 | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM (WET) | 2.34 Ω | 25 mm | THROUGH HOLE MOUNT | 20 % | 2 | 105 °C | -25 °C | Radial | Tape | POLARIZED | 20 % | 250 V | 316 mA | NO | 5 mm | WIRE | |||||||||||||||||||||||||||||||||
|
SL250M4R70D5F-1015
YAGEO Corporation
|
Check for Price | Yes | Active | YAGEO CORP | compliant | 8532.22.00.20 | , | EAR99 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 6.285 Ω | 15 mm | THROUGH HOLE MOUNT | 20 % | 2 | 105 °C | -25 °C | Radial | Tape | POLARIZED | 20 % | 250 V | 145 mA | NO | 5 mm | WIRE | |||||||||||||||||||||||||||||||||
|
SL2522BC/LC
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL2507-59075SP
Advanced Illumination Inc
|
Check for Price | Contact Manufacturer | ADVANCED ILLUMINATION INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL2.50/07/90G3.2SNBKBX
Weidmüller Interface GmbH & Co. KG
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | WEIDMUELLER GMBH & CO KG | compliant | 8536.90.40.00 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL2507-62575XS12P
Advanced Illumination Inc
|
Check for Price | Contact Manufacturer | ADVANCED ILLUMINATION INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SL2507-59075M12
Advanced Illumination Inc
|
Check for Price | Contact Manufacturer | ADVANCED ILLUMINATION INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S25FL116K0XNFIQ11
Spansion
|
Check for Price | Yes | Transferred | SPANSION INC | compliant | 8542.32.00.51 | 5 X 6 MM, GREEN, WSON-8 | EAR99 | 6 mm | 8 | 85 °C | -40 °C | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | 1.27 mm | 2 | 108 MHz | R-PDSO-N8 | e3 | 16.7772 Mbit | FLASH | 8 | 1 | 2.0972 M | 2000000 | SYNCHRONOUS | 2MX8 | 3-STATE | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SERIAL | 3 V | 800 µm | 3.6 V | 2.7 V | 3 V | CMOS | INDUSTRIAL | MATTE TIN | NO LEAD | DUAL | NOR TYPE | 5 mm | ||||||||||||||||
|
SL250M0010D5F-1019
YAGEO Corporation
|
Check for Price | Yes | Active | YAGEO CORP | compliant | 8532.22.00.20 | , | EAR99 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 10 mm | ALUMINUM (WET) | 5.2 Ω | 19.5 mm | THROUGH HOLE MOUNT | 20 % | 2 | 105 °C | -25 °C | Radial | Tape | POLARIZED | 20 % | 250 V | 202 mA | NO | 5 mm | WIRE |