Filter Your Search
1 - 1 of 1 results
|
SL2LTED226J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 22 MΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 500 V | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |