Filter Your Search
1 - 10 of 31 results
|
SL5504300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
SL5504.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 25 % | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
SL5504.300
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 25 % | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
SL5504.S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
SL5504.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 25 % | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
SL5504.300
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
SL5504
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
SL5504300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
SL5504.3S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
SL5504.W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 5.3 kV | 25 % | UL RECOGNIZED | 80 V | SINGLE | 10 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs |