Filter Your Search
1 - 5 of 5 results
|
SL630-C01
TE Connectivity
|
$286.4664 | No | Yes | Active | 70 °C | -30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | LIQUID LEVEL SENSOR | 24 V | 5 V | |||||||||||||||||||||||||||||||
|
SL630C-CM
Dynex Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | Not Qualified | O-MBCY-W10 | e0 | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GEC PLESSEY SEMICONDUCTORS | unknown | , CAN10,.23 | EAR99 | 8542.33.00.01 | AUDIO PREAMPLIFIER | CAN10,.23 | MILITARY | |||||||||||||||||||
|
SL6305HE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 mA | 1.2 V | 30 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 60 A | 3 | Not Qualified | R-XSFM-X5 | e0 | 1 | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | SINGLE | SENSITRON SEMICONDUCTOR | compliant | R-XSFM-X5 | EAR99 | 8541.10.00.80 | |||||||||||
|
SL630C
Dynex Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | Not Qualified | O-MBCY-W10 | e0 | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GEC PLESSEY SEMICONDUCTORS | unknown | , CAN10,.23 | EAR99 | 8542.33.00.01 | AUDIO PREAMPLIFIER | CAN10,.23 | MILITARY | |||||||||||||||||||
|
SL6305HEL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 mA | 1.2 V | 30 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 60 A | 3 | Not Qualified | R-XSFM-P5 | e0 | 1 | 150 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | R-XSFM-P5 | EAR99 | 8541.10.00.80 |