Filter Your Search
1 - 2 of 2 results
|
SLA24C01-S-3/P
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 5 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
SLA24C01-S-3/P
Siemens
|
Check for Price | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |