Filter Your Search
1 - 1 of 1 results
|
SLD45-018-B
Littelfuse Inc
|
$2.3696 | Yes | Active | 72.7 V | 10 µA | 8 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 55.3 V | 5 kW | 45 V | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, ISO 16750; ISO 7637 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |