Filter Your Search
1 - 10 of 1,313 results
|
TC7109ACLW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.024 % | 12 | YES | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7107CKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
TC850CLW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.0061 % | 15 | YES | ADC, MULTI-SLOPE | 3.2 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC7106CKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC7106ACKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC7107ACKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.52SQ,32 | 44 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
ICL7107CPLZ
Intersil Corporation
|
$1.5945 | Yes | Transferred | 5 V | 2 V | 1 | 0.0015 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 51.75 mm | INTERSIL CORP | MQFP, PDIP | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | 44, 40 | compliant | 8542.39.00.01 | ||||||||||||
|
TC7117ACPL
Microchip Technology Inc
|
$1.6607 | Yes | Yes | Active | 9 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.4 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 51.97 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
TC14433AEPG
Microchip Technology Inc
|
$2.5755 | Yes | Yes | Obsolete | 5 V | 200 mV | 1 | 0.05 % | 3 | NO | ADC, DUAL-SLOPE | -5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 31.88 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
TC7117CPL
Microchip Technology Inc
|
$3.3665 | Yes | Yes | Active | 9 V | 3.35 V | 1 | NO | ADC, DUAL-SLOPE | 2.4 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T40 | Not Qualified | e3 | 70 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 51.97 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Microchip |