Filter Your Search
1 - 2 of 2 results
|
SLP561M200E1P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 560 µF | 200 V | 1.67 A | 20 % | 355 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.004 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
SLP561M200E1P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 560 µF | 200 V | 1.67 A | 20 % | 355 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.004 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier |