Filter Your Search
1 - 3 of 3 results
|
SLPX332M100E7P3
Cornell Dubilier Electronics Inc
|
$4.8988 | Yes | Yes | Active | 3.3 mF | 100 V | 4.18 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7234 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
SLPX332M100E7P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 3.3 mF | 100 V | 4.18 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7234 mA | e3 | 85 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | , | ||||||
|
SLPX332M100E7P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.3 mF | 100 V | 5.23 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |