Filter Your Search
1 - 3 of 3 results
|
SLPX392M050A5P3
Cornell Dubilier Electronics Inc
|
$1.0511 | Yes | Yes | Active | 3.9 mF | 50 V | 2.72 A | 20 % | 119 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3248 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
SLPX392M050A5P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.9 mF | 50 V | 3.4 A | 20 % | 89 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
SLPX392M050A5P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 3.9 mF | 50 V | 2.72 A | 20 % | 119 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3248 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |