Filter Your Search
1 - 3 of 3 results
|
SLPX821M160E3P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 820 µF | 160 V | 2.64 A | 20 % | 243 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0866 mA | e3 | 85 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
SLPX821M160E3P3-4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 820 µF | 160 V | 3.88 A | 20 % | 182 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Snap-in | Tin (Sn) | 10 mm | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
SLPX821M160E3P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 µF | 160 V | 2.64 A | 20 % | 243 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0866 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |