Filter Your Search
1 - 10 of 3,390 results
|
SLR-37MG3F
ROHM Semiconductor
|
$0.1045 | Yes | Obsolete | YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 25.0 mcd | 563 nm | 55 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.5 mm | 4.7 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ROHM Semiconductor | ||||||||||
|
SLR-343YY3FN
ROHM Semiconductor
|
$0.1370 | Yes | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 585 nm | 40 deg | DIFFUSED | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SLR-332DU3FM
ROHM Semiconductor
|
$0.1371 | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 610 nm | 85 deg | DIFFUSED | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-343DU3FP
ROHM Semiconductor
|
$0.1371 | Yes | Yes | Active | ORANGE | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 33.5 mcd | 610 nm | 40 deg | DIFFUSED | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SLR-322VR3FN
ROHM Semiconductor
|
$0.1382 | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 650 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||
|
SLR-322VR3FM
ROHM Semiconductor
|
$0.1382 | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 55 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLR-343VR3FM
ROHM Semiconductor
|
$0.1440 | Yes | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 40 deg | DIFFUSED | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
SLR-322VC3FN
ROHM Semiconductor
|
$0.1440 | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 21.0 mcd | 650 nm | 35 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.2 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLR-332VC3FM
ROHM Semiconductor
|
$0.1440 | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 13.5 mcd | 650 nm | 75 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SLR-325MCT31P
ROHM Semiconductor
|
$0.1509 | Yes | Yes | Active | YELLOWISH GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 32.5 mcd | 563 nm | 40 deg | TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5 mm | 5.5 mm | 3 mm | ROHM CO LTD | compliant | 8541.40.20.00 |