Filter Your Search
1 - 10 of 15 results
|
SLR-343MGT32
ROHM Semiconductor
|
$0.2137 | Yes | Yes | Active | YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 16.0 mcd | 563 nm | 40 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SLR-343MGT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 563 nm | 40 deg | DIFFUSED | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343MG3FN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 563 nm | 40 deg | DIFFUSED | Green | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
SLR-343MGT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 563 nm | 40 deg | DIFFUSED | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343MGT31M
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 13.0 mcd | 40 deg | DIFFUSED | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-343MGT31P
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 32.5 mcd | 40 deg | DIFFUSED | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SLR-343MG3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 16.0 mcd | 563 nm | 40 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SLR-343MG3FL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 8.3 mcd | 563 nm | 40 deg | DIFFUSED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343MG3FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 563 nm | 40 deg | DIFFUSED | Green | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
SLR-343MG3FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 25 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 33.5 mcd | 563 nm | 40 deg | DIFFUSED | SINGLE | 0.025 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |