Filter Your Search
1 - 5 of 5 results
|
SLR-343YYT32N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 21.0 mcd | 585 nm | 40 deg | DIFFUSED | SINGLE | 0.016 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343YYT32L
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 8.3 mcd | 585 nm | 40 deg | DIFFUSED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343YYT32M
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 13.5 mcd | 585 nm | 40 deg | DIFFUSED | SINGLE | 0.01 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343YYT32K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 2.1 V | 1 | NO | RADIAL MOUNT | 5.35 mcd | 585 nm | 40 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
SLR-343YYT32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 585 nm | 40 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | TAPE | ROUND | TIN SILVER COPPER | 2.5 mm | 5.4 mm | 3.1 mm | ROHM CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor |